
CMP2010AFX-2000ELF | |
|---|---|
DigiKey Part Number | 118-CMP2010AFX-2000ELFTR-ND - Tape & Reel (TR) 118-CMP2010AFX-2000ELFCT-ND - Cut Tape (CT) 118-CMP2010AFX-2000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP2010AFX-2000ELF |
Description | RESHIGHPOWERA 2010 200R 1% 1W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP2010AFX-2000ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,19400 € | 4,85 € |
| 50 | 0,17140 € | 8,57 € |
| 100 | 0,15340 € | 15,34 € |
| 250 | 0,13528 € | 33,82 € |
| 500 | 0,12478 € | 62,39 € |
| 1.000 | 0,11645 € | 116,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10457 € | 418,28 € |
| 8.000 | 0,10037 € | 802,96 € |
| 12.000 | 0,09833 € | 1.179,96 € |
| 20.000 | 0,09611 € | 1.922,20 € |
| 28.000 | 0,09484 € | 2.655,52 € |
| 40.000 | 0,09364 € | 3.745,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

