
CM453232-R68ML | |
|---|---|
DigiKey Part Number | CM453232-R68MLTR-ND - Tape & Reel (TR) CM453232-R68MLCT-ND - Cut Tape (CT) CM453232-R68MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-R68ML |
Description | FIXED IND 680NH 500MA 400 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 500 mA 400mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-R68ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 40 @ 25.2MHz | |
Frequency - Self Resonant | 135MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,15540 € | 15,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13552 € | 67,76 € |
| 1.000 | 0,12778 € | 127,78 € |
| 1.500 | 0,12346 € | 185,19 € |
| 2.500 | 0,11822 € | 295,55 € |
| 3.500 | 0,11490 € | 402,15 € |
| 5.000 | 0,11148 € | 557,40 € |
| 12.500 | 0,10316 € | 1.289,50 € |
| 25.000 | 0,09729 € | 2.432,25 € |
| 50.000 | 0,09305 € | 4.652,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

