
CM453232-R47KL | |
|---|---|
DigiKey Part Number | 118-CM453232-R47KLTR-ND - Tape & Reel (TR) 118-CM453232-R47KLCT-ND - Cut Tape (CT) 118-CM453232-R47KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-R47KL |
Description | FIXED IND 470NH 545MA 320 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 545 mA 320mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-R47KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 40 @ 25.2MHz | |
Frequency - Self Resonant | 145MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,16940 € | 16,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14768 € | 73,84 € |
| 1.000 | 0,13924 € | 139,24 € |
| 1.500 | 0,13453 € | 201,80 € |
| 2.500 | 0,12882 € | 322,05 € |
| 3.500 | 0,12520 € | 438,20 € |
| 5.000 | 0,12147 € | 607,35 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

