CM252016-100KL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 9.254
Unit Price: 0,15000 €
Datasheet
10 µH Unshielded Drum Core, Wirewound Inductor 80 mA 3.5Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM252016-100KL

DigiKey Part Number
CM252016-100KLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM252016-100KL
Description
FIXED IND 10UH 80MA 3.5 OHM SMD
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 80 mA 3.5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CM252016-100KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.5Ohm Max
Mfr
Q @ Freq
25 @ 2.52MHz
Series
Frequency - Self Resonant
32MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 100°C
Part Status
Obsolete
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Tolerance
±10%
Height - Seated (Max)
0.063" (1.60mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV25T-100J-PFTDK9.254445-1737-1-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes