
CGA0603MLA-22500E | |
|---|---|
DigiKey Part Number | CGA0603MLA-22500E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA0603MLA-22500E |
Description | VARISTOR 27.5V 10A 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27.5 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA0603MLA-22500E Models |
Category | Current - Surge 10 A |
Manufacturer Bourns Inc. | Energy 0.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 50 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 17 V | Grade Automotive |
Maximum DC Volts 22 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 24.3 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 27.5 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 30.7 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08112 € | 324,48 € |
| Unit Price without VAT: | 0,08112 € |
|---|---|
| Unit Price with VAT: | 0,09816 € |

