40 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN1206AFX-R040ELF

DigiKey Part Number
118-CFN1206AFX-R040ELFTR-ND - Tape & Reel (TR)
118-CFN1206AFX-R040ELFCT-ND - Cut Tape (CT)
118-CFN1206AFX-R040ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN1206AFX-R040ELF
Description
RES 0.04 OHM 1% 1W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
40 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,23500 €2,35 €
250,19920 €4,98 €
500,17680 €8,84 €
1000,15760 €15,76 €
2500,13648 €34,12 €
5000,12332 €61,66 €
1.0000,11211 €112,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09448 €377,92 €
8.0000,08760 €700,80 €
12.0000,08407 €1.008,84 €
20.0000,08007 €1.601,40 €
28.0000,07769 €2.175,32 €
40.0000,07536 €3.014,40 €
48.0000,07425 €3.564,00 €
96.0000,07111 €6.826,56 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €