
CFN1206-FX-R020ELF | |
|---|---|
DigiKey Part Number | CFN1206-FX-R020ELFTR-ND - Tape & Reel (TR) CFN1206-FX-R020ELFCT-ND - Cut Tape (CT) CFN1206-FX-R020ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN1206-FX-R020ELF |
Description | RES 0.02 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN1206-FX-R020ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,19080 € | 4,77 € |
| 50 | 0,16920 € | 8,46 € |
| 100 | 0,15070 € | 15,07 € |
| 250 | 0,13052 € | 32,63 € |
| 500 | 0,11784 € | 58,92 € |
| 1.000 | 0,10708 € | 107,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09016 € | 360,64 € |
| 8.000 | 0,08355 € | 668,40 € |
| 12.000 | 0,08016 € | 961,92 € |
| 20.000 | 0,07632 € | 1.526,40 € |
| 28.000 | 0,07404 € | 2.073,12 € |
| 40.000 | 0,07180 € | 2.872,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

