20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN1206-FX-R020ELF

DigiKey Part Number
CFN1206-FX-R020ELFTR-ND - Tape & Reel (TR)
CFN1206-FX-R020ELFCT-ND - Cut Tape (CT)
CFN1206-FX-R020ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN1206-FX-R020ELF
Description
RES 0.02 OHM 1% 1W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CFN1206-FX-R020ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.977
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,22500 €2,25 €
250,19080 €4,77 €
500,16920 €8,46 €
1000,15070 €15,07 €
2500,13052 €32,63 €
5000,11784 €58,92 €
1.0000,10708 €107,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09016 €360,64 €
8.0000,08355 €668,40 €
12.0000,08016 €961,92 €
20.0000,07632 €1.526,40 €
28.0000,07404 €2.073,12 €
40.0000,07180 €2.872,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42350 €