10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN0805AFZ-R010ELF

DigiKey Part Number
118-CFN0805AFZ-R010ELFTR-ND - Tape & Reel (TR)
118-CFN0805AFZ-R010ELFCT-ND - Cut Tape (CT)
118-CFN0805AFZ-R010ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN0805AFZ-R010ELF
Description
RES 0.01 OHM 1% 1/2W 0302
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.023" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22700 €2,27 €
250,19240 €4,81 €
500,17040 €8,52 €
1000,15200 €15,20 €
2500,13168 €32,92 €
5000,11890 €59,45 €
1.0000,10807 €108,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09103 €364,12 €
8.0000,08438 €675,04 €
12.0000,08097 €971,64 €
20.0000,07710 €1.542,00 €
28.0000,07480 €2.094,40 €
40.0000,07255 €2.902,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43560 €