
CFG0612-FX-R010ELF | |
|---|---|
DigiKey Part Number | CFG0612-FX-R010ELFTR-ND - Tape & Reel (TR) CFG0612-FX-R010ELFCT-ND - Cut Tape (CT) CFG0612-FX-R010ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFG0612-FX-R010ELF |
Description | RES 0.01 OHM 1% 1W WIDE 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFG0612-FX-R010ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,14880 € | 3,72 € |
| 50 | 0,13140 € | 6,57 € |
| 100 | 0,11700 € | 11,70 € |
| 250 | 0,10100 € | 25,25 € |
| 500 | 0,09098 € | 45,49 € |
| 1.000 | 0,08246 € | 82,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06906 € | 276,24 € |
| 8.000 | 0,06383 € | 510,64 € |
| 12.000 | 0,06115 € | 733,80 € |
| 20.000 | 0,05811 € | 1.162,20 € |
| 28.000 | 0,05629 € | 1.576,12 € |
| 40.000 | 0,05453 € | 2.181,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

