
CE201210-R47J | |
|---|---|
DigiKey Part Number | CE201210-R47JTR-ND - Tape & Reel (TR) CE201210-R47JCT-ND - Cut Tape (CT) CE201210-R47JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE201210-R47J |
Description | FIXED IND 470NH 300MA 1.5 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CE201210-R47J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 17 @ 100MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,05720 € | 5,72 € |
| 1.000 | 0,04705 € | 47,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04436 € | 88,72 € |
| 4.000 | 0,04182 € | 167,28 € |
| 6.000 | 0,04041 € | 242,46 € |
| 10.000 | 0,03869 € | 386,90 € |
| 14.000 | 0,03761 € | 526,54 € |
| 20.000 | 0,03649 € | 729,80 € |
| 50.000 | 0,03376 € | 1.688,00 € |
| 100.000 | 0,03184 € | 3.184,00 € |
| 200.000 | 0,03066 € | 6.132,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

