Similar

CDSOT236-T12LC | |
|---|---|
DigiKey Part Number | CDSOT236-T12LCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSOT236-T12LC |
Description | TVS DIODE 12VWM 19VC SOT23-6 |
Customer Reference | |
Detailed Description | 19V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOT236-T12C | Bourns Inc. | 0 | CDSOT236-T12CCT-ND | 0,99000 € | Similar |


