
CDNBS16-T05C | |
|---|---|
DigiKey Part Number | 118-CDNBS16-T05CTR-ND - Tape & Reel (TR) 118-CDNBS16-T05CCT-ND - Cut Tape (CT) 118-CDNBS16-T05CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDNBS16-T05C |
Description | TVS DIODE 5VWM 24VC 16SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CDNBS16-T05C Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 15pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 8 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V | Base Product Number |
Current - Peak Pulse (10/1000µs) 42A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,03900 € | 30,39 € |
| 100 | 2,16510 € | 216,51 € |
| 500 | 1,79232 € | 896,16 € |
| 1.000 | 1,67264 € | 1.672,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,55107 € | 7.755,35 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,54180 € |

