
CDNBS08-T08C | |
|---|---|
DigiKey Part Number | CDNBS08-T08C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDNBS08-T08C |
Description | TVS DIODE 8VWM 16.9VC 8-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16.9V (Typ) Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CDNBS08-T08C Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 300pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 8.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.9V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 34A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,98164 € | 9.816,40 € |
| Unit Price without VAT: | 0,98164 € |
|---|---|
| Unit Price with VAT: | 1,18778 € |

