CDNBS08-T08 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,69267 €
Datasheet
16.9V (Typ) Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDNBS08-T08

DigiKey Part Number
CDNBS08-T08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDNBS08-T08
Description
TVS DIODE 8VWM 16.9VC 8-SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
16.9V (Typ) Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CDNBS08-T08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
300pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
8.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
16.9V (Typ)
Base Product Number
Current - Peak Pulse (10/1000µs)
34A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDA24Microchip Technology0150-SMDA24TR-ND0,69267 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,74366 €7.436,60 €
Unit Price without VAT:0,74366 €
Unit Price with VAT:0,89983 €