Similar

CDNBS08-SRDA3.3-6 | |
|---|---|
DigiKey Part Number | CDNBS08-SRDA3.3-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDNBS08-SRDA3.3-6 |
Description | TVS DIODE 3.3VWM 10.9VC 8-SOIC |
Customer Reference | |
Detailed Description | 10.9V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CDNBS08-SRDA3.3-6 Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications Ethernet |
Part Status Obsolete | Capacitance @ Frequency 15pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 6 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 43A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDNBS08-SRDA3.3-4 | Bourns Inc. | 1.247 | CDNBS08-SRDA3.3-4CT-ND | 2,38000 € | Similar |


