
CDNBS08-SMDA05-6 | |
|---|---|
DigiKey Part Number | CDNBS08-SMDA05-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDNBS08-SMDA05-6 |
Description | TVS DIODE 5VWM 18VC 8-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CDNBS08-SMDA05-6 Models |
Category | Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 120pF @ 1MHz |
Unidirectional Channels 6 | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 5 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,81149 € | 8.114,90 € |
| Unit Price without VAT: | 0,81149 € |
|---|---|
| Unit Price with VAT: | 0,98190 € |

