Similar
Similar



CD214L-T15CALF | |
|---|---|
DigiKey Part Number | CD214L-T15CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T15CALF |
Description | TVS DIODE 15VWM 24.4VC SMC |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | CD214L-T15CALF Models |
Category | Current - Peak Pulse (10/1000µs) 123A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ15CA | Bourns Inc. | 0 | SMLJ15CABCT-ND | 1,57000 € | Direct |
| 5.0SMDJ15CA | Littelfuse Inc. | 56 | 5.0SMDJ15CACT-ND | 2,10000 € | Similar |
| 5.0SMDJ15CA-T7 | Littelfuse Inc. | 352 | 18-5.0SMDJ15CA-T7CT-ND | 2,10000 € | Similar |
| SMCJ15CA | Littelfuse Inc. | 33.462 | SMCJ15CALFCT-ND | 0,82000 € | Similar |
| SMCJ15CA | Taiwan Semiconductor Corporation | 11.568 | SMCJ15CAFSCT-ND | 0,89000 € | Similar |




