Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



CD214C-T130CALF | |
|---|---|
DigiKey Part Number | CD214C-T130CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214C-T130CALF |
Description | TVS DIODE 130VWM 209VC SMC |
Customer Reference | |
Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | CD214C-T130CALF Models |
Category | Current - Peak Pulse (10/1000µs) 7.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 209V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ130CA | Bourns Inc. | 8.036 | SMCJ130CABCT-ND | 1,08000 € | Similar |
| 5.0SMDJ130CA | Littelfuse Inc. | 2.949 | F10847CT-ND | 2,41000 € | Similar |
| SMCJ130CA | Littelfuse Inc. | 3.543 | SMCJ130CALFCT-ND | 0,89000 € | Similar |
| SMCJ130CA | Taiwan Semiconductor Corporation | 0 | SMCJ130CAFSCT-ND | 0,89000 € | Similar |
| SMCJ130CA-HR | Littelfuse Inc. | 0 | SMCJ130CA-HR-ND | 15,11718 € | Similar |






