Similar
Similar



CD214B-T30CALF | |
|---|---|
DigiKey Part Number | CD214B-T30CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-T30CALF |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
EDA/CAD Models | CD214B-T30CALF Models |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ30CA | Bourns Inc. | 15.129 | SMBJ30CABCT-ND | 0,51000 € | Similar |
| SMBJ30CA | Taiwan Semiconductor Corporation | 12.516 | SMBJ30CAFSCT-ND | 0,60000 € | Similar |
| SMBJ30CA | Littelfuse Inc. | 62.145 | SMBJ30CALFCT-ND | 0,48000 € | Similar |
| SMBJ30CA-TR | STMicroelectronics | 14.601 | 497-3142-1-ND | 0,58000 € | Similar |
| TV06B300JB-HF | Comchip Technology | 0 | TV06B300JB-HF-ND | 0,15436 € | Similar |






