


CD214B-T170ALF | |
|---|---|
DigiKey Part Number | CD214B-T170ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-T170ALF |
Description | TVS DIODE 170VWM 275VC DO214AA |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
EDA/CAD Models | CD214B-T170ALF Models |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V | Base Product Number |



