Diode 800 V 1A Surface Mount 1408
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD1408-R1800

DigiKey Part Number
118-CD1408-R1800TR-ND - Tape & Reel (TR)
118-CD1408-R1800CT-ND - Cut Tape (CT)
118-CD1408-R1800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD1408-R1800
Description
DIODE STANDARD 800V 1A 1408
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount 1408
Datasheet
 Datasheet
EDA/CAD Models
CD1408-R1800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
1408
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05200 €0,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05041 €151,23 €
6.0000,04992 €299,52 €
9.0000,04820 €433,80 €
15.0000,04303 €645,45 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €