Direct
Direct

CD0603-B0130L | |
|---|---|
DigiKey Part Number | CD0603-B0130LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD0603-B0130L |
Description | DIODE SCHOTTKY 30V 100MA 0603 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0603 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 9pF @ 10V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package 0603 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 440 mV @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD0603-B0240R | Bourns Inc. | 1.538 | CD0603-B0240RCT-ND | 0,31000 € | Direct |
| CDBER0130L | Comchip Technology | 0 | 641-1261-2-ND | 0,04987 € | Direct |




