
CC453232-331KL | |
|---|---|
DigiKey Part Number | 118-CC453232-331KLTR-ND - Tape & Reel (TR) 118-CC453232-331KLCT-ND - Cut Tape (CT) 118-CC453232-331KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232-331KL |
Description | FIXED IND 330UH 90MA 13 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 90 mA 13Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-331KL Models |
Category | DC Resistance (DCR) 13Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,16340 € | 16,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14252 € | 71,26 € |
| 1.000 | 0,13438 € | 134,38 € |
| 1.500 | 0,12983 € | 194,75 € |
| 2.500 | 0,12433 € | 310,82 € |
| 3.500 | 0,12083 € | 422,91 € |
| 5.000 | 0,11723 € | 586,15 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

