CAT25-473JALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.450
Unit Price: 0,43000 €
Datasheet
47k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25-473JALF

DigiKey Part Number
CAT25-473JALFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT25-473JALF
Description
RES ARRAY 8 RES 47K OHM 1608
Customer Reference
Detailed Description
47k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT25-473JALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
10
Manufacturer
Bourns Inc.
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
1608, Concave, Long Side Terminals
Resistance (Ohms)
47k
Size / Dimension
0.157" L x 0.083" W (4.00mm x 2.10mm)
Tolerance
±5%
Height - Seated (Max)
0.026" (0.65mm)
Number of Resistors
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-E10C473JPanasonic Industry2.450U8473CT-ND0,43000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes