


BPS120-AD0P30-2DG | |
|---|---|
DigiKey Part Number | 118-BPS120-AD0P30-2DGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPS120-AD0P30-2DG |
Description | SENSOR 0.3PSID 0.087" 13BIT 8SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.3PSI (2.07kPa) Differential Male - 0.087" (2.2mm) Tube, Dual 13 b 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Bourns Inc. | Voltage - Supply 2.7V ~ 5.5V |
Series | Port Size Male - 0.087" (2.2mm) Tube, Dual |
Packaging Tape & Reel (TR) | Port Style Barbed |
Part Status Active | Termination Style J Lead |
Applications Board Mount | Maximum Pressure 1.5PSI (10.34kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 85°C |
Operating Pressure 0.3PSI (2.07kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 8-SMD, J-Lead, Dual Ports, Same Side |
Output 13 b | Supplier Device Package 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,72124 € | 6.180,31 € |
| Unit Price without VAT: | 24,72124 € |
|---|---|
| Unit Price with VAT: | 29,91270 € |

