8.2 mH Shielded Molded Inductor 26 mA 119Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250A-825-RC

DigiKey Part Number
M10133-ND
Manufacturer
Manufacturer Product Number
9250A-825-RC
Description
FIXED IND 8.2MH 26MA 119 OHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8.2 mH Shielded Molded Inductor 26 mA 119Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9250A-825-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
119Ohm Max
Series
Q @ Freq
40 @ 250kHz
Packaging
Bulk
Frequency - Self Resonant
540kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
250 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
15mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 970
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,75000 €2,75 €
102,25500 €22,55 €
252,08600 €52,15 €
501,96660 €98,33 €
1001,85440 €185,44 €
2501,71584 €428,96 €
5001,61810 €809,05 €
1.0001,52605 €1.526,05 €
2.5001,41260 €3.531,50 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,32750 €