
9220-18-RC | |
|---|---|
DigiKey Part Number | 9220-18-RC-ND |
Manufacturer | |
Manufacturer Product Number | 9220-18-RC |
Description | FIXED IND 620UH 88MA 13 OHM TH |
Customer Reference | |
Detailed Description | 620 µH Unshielded Drum Core, Wirewound Inductor 88 mA 13Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9220-18-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 13Ohm Max |
Series | Q @ Freq 60 @ 7.9MHz |
Packaging Bulk | Frequency - Self Resonant 3.5MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.190" Dia x 0.440" L (4.83mm x 11.18mm) |
Current Rating (Amps) | Base Product Number |

