
9210-80 | |
|---|---|
DigiKey Part Number | 9210-80-ND |
Manufacturer | |
Manufacturer Product Number | 9210-80 |
Description | FIXED IND 120UH 124MA 5.2 OHM TH |
Customer Reference | |
Detailed Description | 120 µH Unshielded Molded Inductor 124 mA 5.2Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 5.2Ohm Max |
Series | Q @ Freq 65 @ 790kHz |
Packaging Bulk | Frequency - Self Resonant 8.7MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1537-80J | Delevan | 0 | 1537-80J-ND | 2,07714 € | Similar |


