1.5 µH Shielded Drum Core, Wirewound Inductor 1.56 A 96mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8250-1R5K-RC

DigiKey Part Number
8250-1R5K-RC-ND
Manufacturer
Manufacturer Product Number
8250-1R5K-RC
Description
FIXED IND 1.5UH 1.56A 96 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 1.56 A 96mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
8250-1R5K-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
96mOhm Max
Series
Q @ Freq
41 @ 7.9MHz
Packaging
Bulk
Frequency - Self Resonant
128MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.164" Dia x 0.450" L (4.17mm x 11.43mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
1.56A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,45891 €1.458,91 €
Unit Price without VAT:1,45891 €
Unit Price with VAT:1,76528 €