Similar
Similar

73F473AF-RC | |
|---|---|
DigiKey Part Number | 73F473AF-RC-ND |
Manufacturer | |
Manufacturer Product Number | 73F473AF-RC |
Description | FIXED IND 4.7MH 100MA 21.5 OHM |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 100 mA 21.5Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 21.5Ohm Max |
Series | Q @ Freq 95 @ 250kHz |
Packaging Bulk | Frequency - Self Resonant 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.530" Dia x 0.625" L (13.46mm x 15.88mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIAP-02-472K | Abracon LLC | 1.370 | 535-13013-ND | 0,55000 € | Similar |
| B82145A1475J000 | TDK | 10.401 | 495-5634-1-ND | 0,49000 € | Similar |



