
7114-RC | |
|---|---|
DigiKey Part Number | 7114-RC-ND |
Manufacturer | |
Manufacturer Product Number | 7114-RC |
Description | CMC 2.55MH 2A 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2.55 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 85mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7114-RC Models |
Category | DC Resistance (DCR) (Max) 85mOhm |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 0.900" Dia x 0.650" W (22.86mm x 16.51mm) |
Part Status Active | Height (Max) 0.900" (22.86mm) |
Number of Lines 2 | Package / Case Vertical, No Base, 4 PC Pin |
Inductance @ Frequency 2.55 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 3,14319 € | 678,93 € |
| Unit Price without VAT: | 3,14319 € |
|---|---|
| Unit Price with VAT: | 3,80326 € |

