
70F912AF | |
|---|---|
DigiKey Part Number | 70F912AF-ND |
Manufacturer | |
Manufacturer Product Number | 70F912AF |
Description | FIXED IND 91MH 31MA 250 OHM TH |
Customer Reference | |
Detailed Description | 91 mH Unshielded Drum Core, Wirewound Inductor 31 mA 250Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 250Ohm Max |
Series | Q @ Freq 51 @ 79kHz |
Packaging Bulk | Frequency - Self Resonant 166kHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 79 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.430" Dia x 0.630" L (10.92mm x 16.00mm) |
Current Rating (Amps) | Base Product Number |

