
70F502AF-RC | |
|---|---|
DigiKey Part Number | M10167-ND |
Manufacturer | |
Manufacturer Product Number | 70F502AF-RC |
Description | FIXED IND 50MH 37MA 175 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 mH Unshielded Drum Core, Wirewound Inductor 37 mA 175Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 70F502AF-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 175Ohm Max | |
Q @ Freq | 57 @ 79kHz | |
Frequency - Self Resonant | 196kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 79 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.400" Dia x 0.630" L (10.16mm x 16.00mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 3,92000 € | 39,20 € |
| 25 | 3,62600 € | 90,65 € |
| 50 | 3,41900 € | 170,95 € |
| 100 | 3,22390 € | 322,39 € |
| 250 | 2,98336 € | 745,84 € |
| 600 | 2,77070 € | 1.662,42 € |
| 1.200 | 2,61345 € | 3.136,14 € |
| 3.000 | 2,59220 € | 7.776,60 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,77170 € |

