
70F332AF | |
|---|---|
DigiKey Part Number | M7333-ND |
Manufacturer | |
Manufacturer Product Number | 70F332AF |
Description | FIXED IND 33MH 43MA 134 OHM TH |
Customer Reference | |
Detailed Description | 33 mH Unshielded Drum Core, Wirewound Inductor 43 mA 134Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 134Ohm Max |
Series | Q @ Freq 61 @ 79kHz |
Packaging Bulk | Frequency - Self Resonant 232kHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 79 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.350" Dia x 0.630" L (8.89mm x 16.00mm) |
Current Rating (Amps) | Base Product Number |

