
5707-RC | |
|---|---|
DigiKey Part Number | M8715-ND |
Manufacturer | |
Manufacturer Product Number | 5707-RC |
Description | FIXED IND 75UH 5A 40 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 75 µH Unshielded Toroidal Inductor 5 A 40mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 5707-RC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.125" Dia x 0.562" W (28.58mm x 14.27mm) |
Tolerance ±15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,89600 € | 38,96 € |
| 25 | 3,60440 € | 90,11 € |
| 72 | 3,29514 € | 237,25 € |
| 144 | 3,10729 € | 447,45 € |
| 288 | 2,93031 € | 843,93 € |
| 504 | 2,79500 € | 1.408,68 € |
| 1.008 | 2,63633 € | 2.657,42 € |
| 2.520 | 2,60282 € | 6.559,11 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,73540 € |

