
5300-14-RC | |
|---|---|
DigiKey Part Number | 5300-14-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5300-14-RC |
Description | FIXED IND 12UH 1.4A 110 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 110mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5300-14-RC Models |
Category | Current - Saturation (Isat) 880mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 110mOhm Max |
Packaging Bulk | Frequency - Self Resonant 17MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.160" Dia x 0.500" L (4.06mm x 12.70mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50080 € | 500,80 € |
| Unit Price without VAT: | 0,50080 € |
|---|---|
| Unit Price with VAT: | 0,60597 € |

