1 mH Unshielded Drum Core, Wirewound Inductor 1 A 550mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5258-RC

DigiKey Part Number
M8275-ND
Manufacturer
Manufacturer Product Number
5258-RC
Description
FIXED IND 1MH 1A 550 MOHM TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 1 A 550mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5258-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
-
Frequency - Self Resonant
650kHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.500" Dia x 1.250" L (12.70mm x 31.75mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,32500 €13,25 €
251,22600 €30,65 €
501,15560 €57,78 €
1441,05632 €152,11 €
2880,99604 €286,86 €
5760,93924 €541,00 €
1.0080,89579 €902,96 €
2.5920,82711 €2.143,87 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,94810 €