


4816P-2-124LF | |
|---|---|
DigiKey Part Number | 118-4816P-2-124LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4816P-2-124LF |
Description | RNET-THK FILM SMD MED BODY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Category | Power Per Element 80mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Bussed | Mounting Type Surface Mount |
Resistance (Ohms) 120k | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Tolerance ±2% | Supplier Device Package 16-SOM |
Number of Resistors 15 | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Resistor-Ratio-Drift 50ppm/°C | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61013 € | 1.220,26 € |
| Unit Price without VAT: | 0,61013 € |
|---|---|
| Unit Price with VAT: | 0,73826 € |

