
4814P-T01-103 | |
|---|---|
DigiKey Part Number | 4814P-T01-103-ND |
Manufacturer | |
Manufacturer Product Number | 4814P-T01-103 |
Description | RES ARRAY 7 RES 10K OHM 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 160mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4814P-T01-103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 14-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 10k | Supplier Device Package 14-SOM |
Tolerance ±2% | Size / Dimension 0.390" L x 0.220" W (9.91mm x 5.59mm) |
Number of Resistors 7 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 14 | Base Product Number |
Power Per Element 160mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61013 € | 1.220,26 € |
| Unit Price without VAT: | 0,61013 € |
|---|---|
| Unit Price with VAT: | 0,73826 € |

