
4814P-2-511 | |
|---|---|
DigiKey Part Number | 4814P-2-511-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4814P-2-511 |
Description | RES ARRAY 13 RES 510 OHM 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 510 Ohm ±2% 80mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4814P-2-511 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 14-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 510 | Supplier Device Package 14-SOM |
Tolerance ±2% | Size / Dimension 0.390" L x 0.220" W (9.91mm x 5.59mm) |
Number of Resistors 13 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 14 | Base Product Number |
Power Per Element 80mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58747 € | 1.174,94 € |
| Unit Price without VAT: | 0,58747 € |
|---|---|
| Unit Price with VAT: | 0,71084 € |

