
4612X-101-331LF | |
|---|---|
DigiKey Part Number | 118-4612X-101-331LF-ND |
Manufacturer | |
Manufacturer Product Number | 4612X-101-331LF |
Description | RNET - THK FILM CONF SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±2% 200mW Power Per Element Bussed 11 Resistor Network/Array ±100ppm/°C 12-SIP |
Datasheet | Datasheet |
Category | Number of Pins 12 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 12-SIP |
Resistance (Ohms) 330 | Supplier Device Package 12-SIP |
Tolerance ±2% | Size / Dimension 1.198" L x 0.098" W (30.43mm x 2.49mm) |
Number of Resistors 11 | Height - Seated (Max) 0.200" (5.08mm) |
Resistor-Ratio-Drift 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11649 € | 232,98 € |
| Unit Price without VAT: | 0,11649 € |
|---|---|
| Unit Price with VAT: | 0,14095 € |

