Similar
Similar

4609X-AP1-681LF | |
|---|---|
DigiKey Part Number | 4609X-AP1-681LF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4609X-AP1-681LF |
Description | RES ARRAY 8 RES 680 OHM 9SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4609X-AP1-681LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case 9-SIP |
Circuit Type Bussed | Supplier Device Package 9-SIP |
Resistance (Ohms) 680 | Size / Dimension 0.898" L x 0.098" W (22.81mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 9 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4309R-101-681 | Bourns Inc. | 0 | 4309R-101-681-ND | 1,36168 € | Similar |
| 4309R-101-681LF | Bourns Inc. | 0 | 4309R-101-681LF-ND | 1,32986 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17656 € | 882,80 € |
| Unit Price without VAT: | 0,17656 € |
|---|---|
| Unit Price with VAT: | 0,21364 € |


