
4608M-902-103LF | |
|---|---|
DigiKey Part Number | 4608M-902-103LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4608M-902-103LF |
Description | CAP ARRAY 0.01UF 50V X7R 8SIP |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 50 V X7R 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608M-902-103LF Models |
Category | Number of Capacitors 4 |
Manufacturer Bourns Inc. | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-SIP |
Capacitance 10000pF | Size / Dimension 0.803" L x 0.150" W (20.40mm x 3.81mm) |
Tolerance ±20% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated 50 V | Base Product Number |

