Similar
Similar
Similar
Similar

4608M-101-471LF | |
|---|---|
DigiKey Part Number | 4608M-101-471LF-ND |
Manufacturer | |
Manufacturer Product Number | 4608M-101-471LF |
Description | RES ARRAY 7 RES 470 OHM 8SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±2% 250mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608M-101-471LF Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 8-SIP |
Resistance (Ohms) 470 | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm) |
Number of Resistors 7 | Height - Seated (Max) 0.250" (6.35mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4308H-101-471 | Bourns Inc. | 0 | 4308H-101-471-ND | 1,60413 € | Similar |
| 4308H-101-471LF | Bourns Inc. | 0 | 4308H-101-471LF-ND | 1,60413 € | Similar |
| 4308M-101-471 | Bourns Inc. | 0 | 4308M-101-471-ND | 1,61460 € | Similar |
| MSP08C01470RGEJ | Vishay Dale | 0 | MSP08C01470RGEJ-ND | 4,14479 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13010 € | 1.301,00 € |
| Unit Price without VAT: | 0,13010 € |
|---|---|
| Unit Price with VAT: | 0,15742 € |




