4608M-101-101LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 1,61460 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 1,61460 €
Datasheet
100 Ohm ±2% 250mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4608M-101-101LF

DigiKey Part Number
4608M-101-101LF-ND
Manufacturer
Manufacturer Product Number
4608M-101-101LF
Description
RES ARRAY 7 RES 100 OHM 8SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Ohm ±2% 250mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
EDA/CAD Models
4608M-101-101LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Bourns Inc.
Power Per Element
250mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
8-SIP
Resistance (Ohms)
100
Supplier Device Package
8-SIP
Tolerance
±2%
Size / Dimension
0.798" L x 0.098" W (20.27mm x 2.49mm)
Number of Resistors
7
Height - Seated (Max)
0.250" (6.35mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4308M-101-101Bourns Inc.04308M-101-101-ND1,61460 €Similar
4308M-101-101LFBourns Inc.04308M-101-101LF-ND1,61460 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,13010 €1.301,00 €
Unit Price without VAT:0,13010 €
Unit Price with VAT:0,15742 €