22k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4606X-AP1-223LF

DigiKey Part Number
118-4606X-AP1-223LFCT-ND - Cut Tape (CT)
118-4606X-AP1-223LFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4606X-AP1-223LF
Description
RES ARRAY 5 RES 22K OHM 6SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4606X-AP1-223LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
200mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-SIP
Circuit Type
Bussed
Supplier Device Package
6-SIP
Resistance (Ohms)
22k
Size / Dimension
0.598" L x 0.098" W (15.19mm x 2.49mm)
Tolerance
±2%
Height - Seated (Max)
0.200" (5.08mm)
Number of Resistors
5
Base Product Number
Number of Pins
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4306R-101-223LFBourns Inc.8894306R-1-223LF-ND3,91000 €Similar
In-Stock: 4.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,14797 €147,97 €
2.0000,13579 €271,58 €
3.0000,12953 €388,59 €
Manufacturers Standard Package
Unit Price without VAT:0,14797 €
Unit Price with VAT:0,17904 €