
4420P-2-103LF | |
|---|---|
DigiKey Part Number | 118-4420P-2-103LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4420P-2-103LF |
Description | RES ARRAY 19 RES 10K OHM 20SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 160mW Power Per Element Bussed 19 Resistor Network/Array ±100ppm/°C 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4420P-2-103LF Models |
Category | Number of Pins 20 |
Manufacturer Bourns Inc. | Power Per Element 160mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Resistance (Ohms) 10k | Supplier Device Package 20-SOL |
Tolerance ±2% | Size / Dimension 0.510" L x 0.295" W (12.95mm x 7.50mm) |
Number of Resistors 19 | Height - Seated (Max) 0.114" (2.90mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,51573 € | 2.273,60 € |
| 3.000 | 1,42913 € | 4.287,39 € |
| 4.500 | 1,38466 € | 6.230,97 € |
| Unit Price without VAT: | 1,51573 € |
|---|---|
| Unit Price with VAT: | 1,83403 € |

