4309R-101-151LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.700
Unit Price: 0,37000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,17656 €
Datasheet
150 Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4309R-101-151LF

DigiKey Part Number
4309R-101-151LF-ND
Manufacturer
Manufacturer Product Number
4309R-101-151LF
Description
RES ARRAY 8 RES 150 OHM 9SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Datasheet
 Datasheet
EDA/CAD Models
4309R-101-151LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
9
Manufacturer
Bourns Inc.
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
9-SIP
Resistance (Ohms)
150
Supplier Device Package
9-SIP
Tolerance
±2%
Size / Dimension
0.884" L x 0.085" W (22.45mm x 2.16mm)
Number of Resistors
8
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4609X-101-151LFBourns Inc.1.7004609X-101-151LF-ND0,37000 €Similar
4609X-AP1-151LFBourns Inc.04609X-AP1-151LF-ND0,17656 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0021,32986 €2.662,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,32986 €
Unit Price with VAT:1,60913 €