20k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3590S-4-203L

DigiKey Part Number
3590S-4-203L-ND
Manufacturer
Manufacturer Product Number
3590S-4-203L
Description
POT 20K OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
3590S-4-203L Models
Product Attributes
Filter Similar Products
Category
Adjustment Type
User Defined
Manufacturer
Bourns Inc.
Temperature Coefficient
±50ppm/°C
Series
Rotation
3600°
Packaging
Tray
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
20k
Actuator Type
Slotted
Tolerance
±5%
Actuator Length
0.812" (20.63mm)
Power (Watts)
2W
Actuator Diameter
0.2497" (6.34mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
10.0
Mounting Type
Panel Mount
Features
Sealed
Size - Body
Round - 0.875" Dia (22.23mm)
Taper
Linear
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,57000 €18,57 €
1015,41600 €154,16 €
3014,09367 €422,81 €
5013,51600 €675,80 €
10012,76790 €1.276,79 €
25011,83992 €2.959,98 €
50011,18194 €5.590,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,57000 €
Unit Price with VAT:22,46970 €